There are no models available for this part yet.
Overview of 805-006-07ZL18-12PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for 805-006-07ZL18-12PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4303
|
Newark | Circular Connector |Glenair 805-006-07ZL18-12PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$935.6600 / $4,163.6900 | Buy Now | |
DISTI #
2992-805-006-07ZL18-12PB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$1,629.7800 / $8,148.8000 | Buy Now | |
DISTI #
3937-805-006-07ZL18-12PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$3,920.6460 / $7,299.9100 | Buy Now | |
DISTI #
805-006-07ZL18-12P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-006-07ZL18-12P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
631-80500607ZL1812PB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 6 wks RoHS: Compliant | 0 |
|
$2,208.9200 | Order Now | |
DISTI #
71112169
|
Verical | Conn Circular PIN 12 POS Solder Cup ST Jam Nut 12 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$861.9103 / $2,123.6795 | Buy Now | |
DISTI #
77960002
|
Verical | Conn Circular PIN 12 POS Solder Cup ST Jam Nut 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,123.6795 / $3,954.1154 | Buy Now | |
DISTI #
GLE805-006-07ZL18-12PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$2,181.6921 / $4,163.6836 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 2 |
|
$2,548.4200 / $4,744.9400 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 1 |
|
$3,920.6400 / $7,299.9000 | Buy Now |
CAD Models for 805-006-07ZL18-12PB by Glenair Inc
Part Data Attributes for 805-006-07ZL18-12PB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e4
|