Part Details for 805-006-07ZL19-204DB by Glenair Inc
Overview of 805-006-07ZL19-204DB by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62204DBVT | Texas Instruments | 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | |
TPS62204DBVR | Texas Instruments | 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 |
Price & Stock for 805-006-07ZL19-204DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-07ZL19-204DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
341 In Stock |
|
$8,065.1144 / $9,164.9000 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 341 |
|
$1,801.5400 / $7,754.9200 | Buy Now |