There are no models available for this part yet.
Overview of 805-006-13Z112-26DB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5326DBZ | Analog Devices | evaluation board i.c. | |
ISL12026DBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for 805-006-13Z112-26DB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-006-13Z112-26DB-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now | |
JRH Electronics | Triple-Start Mighty Mouse Circul | 45 |
|
$1,801.5400 / $2,720.4900 | Buy Now |
CAD Models for 805-006-13Z112-26DB by Glenair Inc
Part Data Attributes for 805-006-13Z112-26DB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|