Part Details for 805-006-13ZB11-201DD by Glenair Inc
Overview of 805-006-13ZB11-201DD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS561201DDCR | Texas Instruments | 4.5V to 17V Input, 1A Synchronous Step-Down Voltage Regulator in 6-pin SOT-23 6-SOT-23-THIN -40 to 125 | |
TPS562201DDCR | Texas Instruments | 4.5V to 17V Input, 2A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | |
TPS564201DDCR | Texas Instruments | 4.5V to 17V Input, 4A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 |
Price & Stock for 805-006-13ZB11-201DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 83 |
|
$1,801.5400 / $2,720.4900 | Buy Now |