Part Details for 805-006-13ZL11-19DE by Glenair Inc
Overview of 805-006-13ZL11-19DE by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1419DETL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
2SD1419DETR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
G8271020319DEU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch STR DIP, 2x5Pin, 30u\\ Gold, NY6T, W=4mm, 4.3mm*2.2mm, TUBE |
Price & Stock for 805-006-13ZL11-19DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-13ZL11-19DE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
66 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 66 |
|
$2,032.2100 / $2,720.4900 | Buy Now |