Part Details for 805-006-13ZL13-201CA by Glenair Inc
Overview of 805-006-13ZL13-201CA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8850201CA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
51700-10103201CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 32S 1P Vertical Header. | |
51700-10101201CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 12S 1P Vertical Header, Press Fit |
Price & Stock for 805-006-13ZL13-201CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-006-13ZL13-201CA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$2,678.5616 / $3,215.1400 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 7 |
|
$2,060.4300 / $2,720.4900 | Buy Now |