Part Details for 805-010M10-13PB by Glenair Inc
Overview of 805-010M10-13PB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-010M10-13PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2962
|
Newark | Circular Connector |Glenair 805-010M10-13PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$432.4000 / $1,394.5000 | Buy Now |
DISTI #
3937-805-010M10-13PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,295.0770 / $2,444.8800 | Buy Now |
DISTI #
805-010M10-13PB
|
Avnet Americas | Sav-Con Connector Saver Circular Plug 13 Position Straight Aluminum/Electroless Nickel - Bulk (Alt: 805-010M10-13PB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-805-010M10-13PB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$729.6500 / $1,377.4600 | Order Now |
DISTI #
71110117
|
Verical | 805-010M10-13PB Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$342.1923 / $701.5000 | Buy Now |
DISTI #
77964024
|
Verical | 805-010M10-13PB Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$701.5000 / $1,324.3077 | Buy Now |
DISTI #
GLE805-010M10-13PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$720.6629 / $1,394.4960 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 6 |
|
$841.8000 / $1,589.1700 | Buy Now |