Part Details for 805-010M11-19PA by Glenair Inc
Overview of 805-010M11-19PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-010M11-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2963
|
Newark | Circular Connector |Glenair 805-010M11-19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$459.5400 / $1,482.0100 | Buy Now |
DISTI #
3937-805-010M11-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,451.6150 / $2,740.4000 | Buy Now |
DISTI #
805-010M11-19PA
|
Avnet Americas | 805 Series Mighty Mouse Triple-Start ACME Thread Sav-Con Saver 19 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 805-010M11-19PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
631-805010M1119PA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,931.8300 | Order Now |
DISTI #
71120704
|
Verical | Mighty Mouse Triple-Start Sav-Con Connector Saver RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$383.5641 / $786.2949 | Buy Now |
DISTI #
77960786
|
Verical | Mighty Mouse Triple-Start Sav-Con Connector Saver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$786.2949 / $1,484.3846 | Buy Now |
DISTI #
GLE805-010M11-19PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$807.7741 / $1,563.0570 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$943.5500 / $1,781.2600 | Buy Now |