Part Details for 805-010M11-19SA by Glenair Inc
Overview of 805-010M11-19SA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-010M11-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2964
|
Newark | Connector |Glenair 805-010M11-19SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$522.0600 / $1,683.6700 | Buy Now |
DISTI #
3937-805-010M11-19SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,706.5800 | Buy Now |
DISTI #
805-010M11-19SA
|
Avnet Americas | Sav-Con Connector Saver Circular Receptacle 19 Position Straight Aluminum/Electroless Nickel - Bulk (Alt: 805-010M11-19SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$431.8284 / $1,870.7400 | Buy Now |
DISTI #
631-805-010M11-19SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,254.8300 / $1,663.1000 | Order Now |
DISTI #
GLE805-010M11-19SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$870.1112 / $1,683.6660 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 14 |
|
$1,016.3700 / $1,918.7100 | Buy Now |