Part Details for 805-010M18-55PD by Glenair Inc
Overview of 805-010M18-55PD by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7132LA55PDGI | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
7130LA55PDGI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
NP80N055PDG-E1B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25ZP, /Embossed Tape |
Price & Stock for 805-010M18-55PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2971
|
Newark | Circular Connector |Glenair 805-010M18-55PD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$914.0800 / $2,947.8600 | Buy Now |
DISTI #
3937-805-010M18-55PD-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$2,737.7230 / $5,168.2800 | Buy Now |
DISTI #
805-010M18-55PD
|
Avnet Americas | 805 Series Mighty Mouse Triple-Start ACME Thread Sav-Con Saver 55 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 805-010M18-55PD) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-805010M1855PD
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,542.4500 | Order Now |
DISTI #
71124102
|
Verical | 805-010M18-55PD Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$723.3846 / $1,482.9359 | Buy Now |
DISTI #
77959732
|
Verical | 805-010M18-55PD Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,482.9359 / $2,799.4872 | Buy Now |
DISTI #
GLE805-010M18-55PD
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$1,523.4454 / $2,947.8600 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 24 |
|
$1,779.5200 / $3,359.3800 | Buy Now |