Part Details for 805-010M8-4SA by Glenair Inc
Overview of 805-010M8-4SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-010M8-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2974
|
Newark | Circular Connector |Glenair 805-010M8-4SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$303.7700 / $979.6300 | Buy Now |
DISTI #
3937-805-010M8-4SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$909.8000 / $1,717.5100 | Buy Now |
DISTI #
805-010M8-4SA
|
Avnet Americas | Sav-Con Connector Saver Circular Receptacle 4 Position Straight Aluminum/Electroless Nickel - Bulk (Alt: 805-010M8-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-805-010M8-4SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$512.5800 / $967.6600 | Order Now |
DISTI #
71112947
|
Verical | Mighty Mouse Series 805 Connector Savers Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$240.3974 / $492.8077 | Buy Now |
DISTI #
77960007
|
Verical | Mighty Mouse Series 805 Connector Savers Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$492.8077 / $930.3205 | Buy Now |
DISTI #
GLE805-010M8-4SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$506.2698 / $979.6275 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 3 |
|
$591.3700 / $1,116.3800 | Buy Now |