Part Details for 805-011-07C11-19SD by Glenair Inc
Overview of 805-011-07C11-19SD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5019SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5019SDX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM25019SD/NOPB | Texas Instruments | 7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for 805-011-07C11-19SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-011-07C11-19SD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
76 In Stock |
|
$1,789.0776 / $2,033.0400 | Buy Now |