Part Details for 805-011-07MT10-13SA by Glenair Inc
Overview of 805-011-07MT10-13SA by Glenair Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-011-07MT10-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4314
|
Newark | Connector |Glenair 805-011-07MT10-13SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$335.8800 / $1,083.2200 | Buy Now |
DISTI #
2992-805-011-07MT10-13SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$731.3400 / $2,644.9800 | Buy Now |
DISTI #
3937-805-011-07MT10-13SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,741.3200 | Buy Now |
DISTI #
805-011-07MT10-13S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-011-07MT10-13S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$277.8222 / $1,203.5700 | Buy Now |
DISTI #
631-80501107MT1013SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$566.7800 | Order Now |
DISTI #
GLE805-011-07MT10-13SA
|
Heilind Electronics | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | Americas - 1 in Stock |
|
$559.7956 / $1,083.2130 | Buy Now |
DISTI #
71124916
|
Verical | Right Angle PCB Receptacle Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$756.7625 | Buy Now |
DISTI #
77961268
|
Verical | Right Angle PCB Receptacle Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$776.1667 / $1,028.6923 | Buy Now |
DISTI #
805-011-07MT10-13SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$542.5200 / $1,287.0800 | Buy Now |
DISTI #
805-011-07MT10-13S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-011-07MT10-13S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$277.8222 / $1,203.5700 | Buy Now |
Part Details for 805-011-07MT10-13SA
805-011-07MT10-13SA CAD Models
805-011-07MT10-13SA Part Data Attributes:
|
805-011-07MT10-13SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-011-07MT10-13SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Connector Type | CIRCULAR CONNECTOR |