Part Details for 805-017-07MT8-4SA by Glenair Inc
Overview of 805-017-07MT8-4SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-017-07MT8-4SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5082
|
Newark | 805-017-07Mt8-4Sa |Glenair 805-017-07MT8-4SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$178.6200 / $576.0500 | Buy Now |
DISTI #
805-017-07MT8-4SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: 805-017-07MT8-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$147.7484 / $640.0500 | Buy Now |
DISTI #
631-87MT84SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$230.8400 / $301.4200 | Order Now |
DISTI #
71118471
|
Verical | Jam Nut Rear Panel Mount Receptacle Circular Connector Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$282.5500 | Buy Now |
DISTI #
77959207
|
Verical | Jam Nut Rear Panel Mount Receptacle Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$289.7949 / $547.0513 | Buy Now |
DISTI #
805-017-07MT8-4SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: 805-017-07MT8-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$147.7484 / $640.0500 | Buy Now |
DISTI #
805-017-07MT8-4SA
|
Avnet Americas | Connector Mighty Mouse Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: 805-017-07MT8-4SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$147.7484 / $640.0500 | Buy Now |
DISTI #
GLE805-017-07MT8-4SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$297.7112 / $576.0450 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 26 |
|
$347.7500 / $656.4600 | Buy Now |
DISTI #
805-017-07MT8-4SA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$164.5670 / $585.3820 | Buy Now RFQ |
Part Details for 805-017-07MT8-4SA
805-017-07MT8-4SA CAD Models
805-017-07MT8-4SA Part Data Attributes:
|
805-017-07MT8-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-017-07MT8-4SA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |