Part Details for 805-017-07ZR9-10FA by Glenair Inc
Overview of 805-017-07ZR9-10FA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R65PA510FAALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB,Press Fit Tail,125 Signal Pin, and ROHS Compliant | |
92192-10FA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip |
Price & Stock for 805-017-07ZR9-10FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4353
|
Newark | Circular Connector |Glenair 805-017-07ZR9-10FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$306.7500 / $989.2700 | Buy Now |
DISTI #
3937-805-017-07ZR9-10FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$918.7380 / $1,734.4200 | Buy Now |
DISTI #
2992-805-017-07ZR9-10FA-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$667.9200 / $2,415.6600 | Buy Now |
DISTI #
805-017-07ZR9-10FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-017-07ZR9-10FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 192 Factory Stock |
|
RFQ | |
DISTI #
631-805-01707ZR910FA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$602.7800 | Order Now |
DISTI #
71116073
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$242.7564 / $497.6538 | Buy Now |
DISTI #
77959746
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$497.6538 / $939.4744 | Buy Now |
DISTI #
GLE805-017-07ZR9-10FA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$511.2482 / $989.2665 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 127 |
|
$597.1800 / $1,127.3700 | Buy Now |
Part Details for 805-017-07ZR9-10FA
805-017-07ZR9-10FA CAD Models
805-017-07ZR9-10FA Part Data Attributes
|
805-017-07ZR9-10FA
Glenair Inc
Buy Now
|
Compare Parts:
805-017-07ZR9-10FA
Glenair Inc
|
Samacsys Manufacturer | Glenair |