Part Details for 805-017-12C21-201PC by Glenair Inc
Overview of 805-017-12C21-201PC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16201/PCBZ | Analog Devices | ADIS16201/PCB EVAL. BD. PB fre | |
AD9520-1/PCBZ | Analog Devices | 2/24 Channel Clock Gen 2,0GH | |
133-612C-21H | Amphenol Communications Solutions | Paladin 6-Pair, 8 Column, Direct Orthogonal Header, Double End Wall, 2.5mm Wipe, APP |
Price & Stock for 805-017-12C21-201PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-017-12C21-201PC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
78 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |
Part Details for 805-017-12C21-201PC
805-017-12C21-201PC CAD Models
805-017-12C21-201PC Part Data Attributes
|
805-017-12C21-201PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-017-12C21-201PC
Glenair Inc
Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 44,2 | |
Contact Sizes | 23,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
Unique Insert Number | 21-201 |
Alternate Parts for 805-017-12C21-201PC
This table gives cross-reference parts and alternative options found for 805-017-12C21-201PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-017-12C21-201PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-017-22ZC21-201PF | Circular Connector, 46 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-22ZC21-201PF |
805-017-22ZB21-201PF | Circular Connector, 46 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-22ZB21-201PF |
805-017-12Z121-201PF | Circular Connector, 46 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-12Z121-201PF |
805-017-22ZB21-201PC | Circular Connector, 46 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-22ZB21-201PC |
805-017-12ZB21-201PC | Circular Connector, 46 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-12ZB21-201PC |
805-017-22M21-201PF | Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-22M21-201PF |
805-017-12ZNU21-201PF | Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-12ZNU21-201PF |
805-017-22ZNU21-201PC | Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-22ZNU21-201PC |
805-017-12MT21-201PC | Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-12MT21-201PC |
805-017-12NF21-201PC | Circular Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 805-017-12C21-201PC vs 805-017-12NF21-201PC |