805-017-12NF15-200FF
Glenair Inc
Description: Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 805-017-12NF15-200FF by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 805-017-12NF15-200FF by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-017-12NF15-200FF-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 25
In Stock
  • 1 $3,440.9500
  • 5 $3,225.8900
  • 10 $3,000.0760
  • 25 $2,903.2992
$2,903.2992 / $3,440.9500 Buy Now

CAD Models for 805-017-12NF15-200FF by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-017-12NF15-200FF by Glenair Inc

805-017-12NF15-200FF
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
2, 6
Contact Sizes
12, 23
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Other Description
8 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Polarization
F
Shell Finish
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
SOLDER
Total Number of Contacts
8
Unique Insert Number
15-200
Want to compare parts?
  1. 805-017-12NF15-200FF
    Glenair Inc
    Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 805-017-12NF15-200FF

This table gives cross-reference parts and alternative options found for 805-017-12NF15-200FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-017-12NF15-200FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-017-22NF15-200FC Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-22NF15-200FC
805-017-12Z115-200FC Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-12Z115-200FC
805-017-22ZB15-200FC Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-22ZB15-200FC
805-017-12MT15-200FC Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-12MT15-200FC
805-017-12ZB15-200FC Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-12ZB15-200FC
805-017-12NF15-200FC Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-12NF15-200FC
805-017-22ZC15-200FF Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-22ZC15-200FF
805-017-12ZC15-200FF Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-12ZC15-200FF
805-017-22M15-200FC Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-22M15-200FC
805-017-22ZNU15-200FF Circular Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 805-017-12NF15-200FF vs 805-017-22ZNU15-200FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-017-12NF15-200FF by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-017-12NF15-200FF by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-017-12NF15-200FF would you like to use for your alert(s)?
  • Please alert me when 805-017-12NF15-200FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-017-12NF15-200FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-017-12NF15-200FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-017-12NF15-200FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-017-12NF15-200FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-017-12NF15-200FF by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: