Part Details for 805-019-02ZU12-200PF by Glenair Inc
Overview of 805-019-02ZU12-200PF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V2558XS200PF8 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V35741S200PFG8 | Renesas Electronics Corporation | 4M PBSRAM FAST |
Price & Stock for 805-019-02ZU12-200PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-019-02ZU12-200PF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
90 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |