Part Details for 805-021-16MT12-26PA by Glenair Inc
Overview of 805-021-16MT12-26PA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-021-16MT12-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4356
|
Newark | Connector |Glenair 805-021-16MT12-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$342.2000 / $1,103.5800 | Buy Now |
DISTI #
2992-805-021-16MT12-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$745.0200 / $2,694.6200 | Buy Now |
DISTI #
3937-805-021-16MT12-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,774.0000 | Buy Now |
DISTI #
805-021-16MT12-26P
|
Avnet Americas | Connector Circular Plug 26 Position Pin Contact Straight - Bulk (Alt: 805-021-16MT12-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
631-80502116MT1226PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$577.4500 / $1,090.0900 | Order Now |
DISTI #
71121765
|
Verical | 805-021-16MT12-26PA Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$270.8077 / $790.7564 | Buy Now |
DISTI #
77958581
|
Verical | 805-021-16MT12-26PA Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$790.7564 / $1,048.0256 | Buy Now |
DISTI #
GLE805-021-16MT12-26PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$570.3322 / $1,103.5710 | Buy Now |
Part Details for 805-021-16MT12-26PA
805-021-16MT12-26PA CAD Models
805-021-16MT12-26PA Part Data Attributes
|
805-021-16MT12-26PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-021-16MT12-26PA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR CONNECTOR |