Part Details for 805-021-16MT12-26PB by Glenair Inc
Overview of 805-021-16MT12-26PB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for 805-021-16MT12-26PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4357
|
Newark | Circular Connector |Glenair 805-021-16MT12-26PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$324.4600 / $1,046.3500 | Buy Now |
DISTI #
2992-805-021-16MT12-26PB-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$745.0200 / $2,694.6200 | Buy Now |
DISTI #
3937-805-021-16MT12-26PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1,024.9230 / $1,934.8200 | Buy Now |
DISTI #
805-021-16MT12-26P
|
Avnet Americas | Connector Circular Plug 26 Position Pin Contact Straight - Bulk (Alt: 805-021-16MT12-26P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
631-80502116MT1226PB
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 6 wks RoHS: Compliant | 0 |
|
$677.4600 / $1,280.9400 | Order Now |
DISTI #
59229667
|
Verical | 805-021-16MT12-26PB Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$270.8077 / $790.7564 | Buy Now |
DISTI #
40057539
|
Verical | 805-021-16MT12-26PB Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$790.7564 / $1,048.0256 | Buy Now |
DISTI #
GLE805-021-16MT12-26PB
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$570.3322 / $1,103.5710 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 10 |
|
$666.2000 / $1,257.6300 | Buy Now |
Part Details for 805-021-16MT12-26PB
805-021-16MT12-26PB CAD Models
805-021-16MT12-26PB Part Data Attributes
|
805-021-16MT12-26PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-021-16MT12-26PB
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR CONNECTOR |