There are no models available for this part yet.
Overview of 805-021-16ZW12-26PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 805-021-16ZW12-26PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4360
|
Newark | Circular Connector |Glenair 805-021-16ZW12-26PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$436.5900 / $1,407.9900 | Buy Now | |
DISTI #
2992-805-021-16ZW12-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$950.6200 / $3,437.9400 | Buy Now | |
DISTI #
3937-805-021-16ZW12-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,307.6150 / $2,468.5200 | Buy Now | |
DISTI #
805-021-16ZW12-26P
|
Avnet Americas | Connector Circular Plug 26 Position Pin Contact Straight - Bulk (Alt: 805-021-16ZW12-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$1,349.0566 | Buy Now | |
DISTI #
631-80502116ZW1226PA
|
Mouser Electronics | Standard Circular Connector MIGHTY MOUSE CONNECTOR | 0 |
|
$736.7200 / $1,390.7800 | Order Now | |
DISTI #
59229779
|
Verical | Mighty Mouse High-Speed Triple-Start ACME Threads Plug Circular Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$345.5128 / $542.4487 | Buy Now | |
DISTI #
40055528
|
Verical | Mighty Mouse High-Speed Triple-Start ACME Threads Plug Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$542.4487 / $1,337.1154 | Buy Now | |
DISTI #
805-021-16ZW12-26PA
|
TTI | Standard Circular Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$502.0800 / $1,376.8700 | Buy Now | |
DISTI #
GLE805-021-16ZW12-26PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$727.6434 / $1,407.9825 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 7 |
|
$849.9500 / $1,604.5400 | Buy Now |