Part Details for 805-054-00C9-210PA by Glenair Inc
Overview of 805-054-00C9-210PA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
74FST163210PA | Renesas Electronics Corporation | 20-BIT BUS EXCH | |
QS3VH16210PAG8 | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch |
Price & Stock for 805-054-00C9-210PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-00C9-210PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
62 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |