Part Details for 805-054-00NF13-220FA by Glenair Inc
Overview of 805-054-00NF13-220FA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94050-220FALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 5V, 2mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for 805-054-00NF13-220FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-00NF13-220FA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
60 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |