Part Details for 805-054-00ZN17-14PE by Glenair Inc
Overview of 805-054-00ZN17-14PE by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2514P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 70A 30Mohm To-3P | |
74AC14P-E | Renesas Electronics Corporation | HD74AC Series, , / | |
74LS14P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for 805-054-00ZN17-14PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-00ZN17-14PE-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
46 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |