Part Details for 805-054-00ZN8-28EF by Glenair Inc
Overview of 805-054-00ZN8-28EF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3128EFE#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LT8228EFE#TRPBF | Analog Devices | 100V Bidirectional with Protec | |
LT3028EFE#TRPBF | Analog Devices | 2x 100mA/500mA L Drop, L N, uP |
Price & Stock for 805-054-00ZN8-28EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-00ZN8-28EF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
73 In Stock |
|
$2,903.2992 / $3,440.9500 | Buy Now |