There are no models available for this part yet.
Overview of 805-054-07C17-85PC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QD-85PC8-02D | Amphenol Communications Solutions | 400 Gbps QSFP-DD SR8 | |
XP85PC1-02D | Amphenol Communications Solutions | SFP56 50G SR 2km C Temp |
Price & Stock for 805-054-07C17-85PC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-054-07C17-85PC-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
93 In Stock |
|
$2,191.9876 / $2,490.8900 | Buy Now |