Part Details for 805-054-07C17-85PD by Glenair Inc
Overview of 805-054-07C17-85PD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P85PD8110N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type D 8+8 with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Unshielded, 250 mating cycles and ROHS Compliant | |
HM2P85PD8110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable |
Price & Stock for 805-054-07C17-85PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-054-07C17-85PD-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
93 In Stock |
|
$2,191.9876 / $2,490.8900 | Buy Now |