Part Details for 805-061-16NF8-4SA303 by Glenair Inc
Overview of 805-061-16NF8-4SA303 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-061-16NF8-4SA303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4370
|
Newark | Connector |Glenair 805-061-16NF8-4SA303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$271.3500 / $875.1100 | Buy Now |
DISTI #
2992-805-061-16NF8-4SA303-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$590.8600 / $2,136.8600 | Buy Now |
DISTI #
3937-805-061-16NF8-4SA303-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,406.7400 | Buy Now |
DISTI #
805-061-16NF8-4SA3
|
Avnet Americas | Mighty Mouse Circular Connector Plug 4POS Socket Contact Cable Mount - Bulk (Alt: 805-061-16NF8-4SA3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$224.4500 / $972.3450 | Buy Now |
DISTI #
631-856116NF84SA33
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$457.9000 / $864.4200 | Order Now |
DISTI #
805-061-16NF8-4SA3
|
Avnet Americas | Mighty Mouse Circular Connector Plug 4POS Socket Contact Cable Mount - Bulk (Alt: 805-061-16NF8-4SA3) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$224.4500 / $972.3450 | Buy Now |
DISTI #
GLE805-061-16NF8-4SA303
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$452.2566 / $875.1105 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 13 |
|
$528.2800 / $997.2800 | Buy Now |
Part Details for 805-061-16NF8-4SA303
805-061-16NF8-4SA303 CAD Models
805-061-16NF8-4SA303 Part Data Attributes:
|
805-061-16NF8-4SA303
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-061-16NF8-4SA303
Glenair Inc
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED, COBRA | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | 4 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for 805-061-16NF8-4SA303
This table gives cross-reference parts and alternative options found for 805-061-16NF8-4SA303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-061-16NF8-4SA303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
805-061-16ZNU8-4SA303 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 805-061-16NF8-4SA303 vs 805-061-16ZNU8-4SA303 |
805-061-16MT8-4SA303 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 805-061-16NF8-4SA303 vs 805-061-16MT8-4SA303 |
805-061-16M8-4SA303 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 805-061-16NF8-4SA303 vs 805-061-16M8-4SA303 |
805-061-16Z18-4SA303 | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 805-061-16NF8-4SA303 vs 805-061-16Z18-4SA303 |