Part Details for 805-067-07MT15-37SF by Glenair Inc
Overview of 805-067-07MT15-37SF by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DC37SF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L77DC37SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole | |
L77DCH37SF179A | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined signal 7.5A, Straight Wire Wrap, Cnt Length=13mm (.512in), Turns=3, 37 Position Receptacle, Bright Tin Shell, Flash Gold, 4-40 Threaded Rear Insert |
Price & Stock for 805-067-07MT15-37SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-067-07MT15-37SF-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
96 In Stock |
|
$2,565.6100 | Buy Now |
|
JRH Electronics | Triple-Start Mighty Mouse Circul | 96 |
|
$2,170.8900 | Buy Now |