Part Details for 805-130-02Z123-12DC-50 by Glenair Inc
Overview of 805-130-02Z123-12DC-50 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212DCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
ICL7612DCBAZ-T | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for 805-130-02Z123-12DC-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-130-02Z123-12DC-50-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$3,656.0100 | Buy Now |