Part Details for 805-130-02ZL15-2DB-50 by Glenair Inc
Overview of 805-130-02ZL15-2DB-50 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
ADL5610ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block |
Price & Stock for 805-130-02ZL15-2DB-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-130-02ZL15-2DB-50-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
88 In Stock |
|
$3,656.0100 | Buy Now |