Part Details for 805-130-03Z118-5DB-50 by Glenair Inc
Overview of 805-130-03Z118-5DB-50 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB1.5W-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB0W00-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for 805-130-03Z118-5DB-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-805-130-03Z118-5DB-50-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
80 In Stock |
|
$3,656.0100 | Buy Now |