There are no models available for this part yet.
Overview of 805-130-03ZL15-2DB-50 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
ADL5610ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block |
Price & Stock for 805-130-03ZL15-2DB-50 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-805-130-03ZL15-2DB-50-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$3,656.0100 | Buy Now |