805-132-07ZL23-22CE-50
Glenair Inc
Description: MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Overview of 805-132-07ZL23-22CE-50 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
G88MP101022CEU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.60mm tail length, LCP, Black, TRAY
G88MP061022CEU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 06 positions, 100u\\ Tin, 2.60mm tail length, LCP, Black, TRAY
G88MPH0822CEU Amphenol Communications Solutions Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 8 positions, Ny66, Black, BAG

Price & Stock for 805-132-07ZL23-22CE-50 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-805-132-07ZL23-22CE-50-ND
DigiKey Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 53
In Stock
  • 1 $3,656.0100
$3,656.0100 Buy Now

CAD Models for 805-132-07ZL23-22CE-50 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 805-132-07ZL23-22CE-50 by Glenair Inc

805-132-07ZL23-22CE-50
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
22
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
HERMETIC
Polarization
E
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
23
Termination Type
SOLDER
Total Number of Contacts
22
Unique Insert Number
23-22
Want to compare parts?
  1. 805-132-07ZL23-22CE-50
    Glenair Inc
    MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 805-132-07ZL23-22CE-50 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 805-132-07ZL23-22CE-50 by Glenair Inc

Select Manufacturer
Which Manufacturer of 805-132-07ZL23-22CE-50 would you like to use for your alert(s)?
  • Please alert me when 805-132-07ZL23-22CE-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 805-132-07ZL23-22CE-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 805-132-07ZL23-22CE-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 805-132-07ZL23-22CE-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 805-132-07ZL23-22CE-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 805-132-07ZL23-22CE-50 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: