Part Details for 805-87-027-10-003101 by PRECI-DIP SSA
Overview of 805-87-027-10-003101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-87-027-10-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805-87-027-10-003101-ND
|
DigiKey | CONN SOCKET 27POS 0.1 GOLD PCB Min Qty: 210 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9713 | Buy Now |
DISTI #
437-8058702710003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.6800 / $4.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $3.8700 | Buy Now |
Part Details for 805-87-027-10-003101
805-87-027-10-003101 CAD Models
805-87-027-10-003101 Part Data Attributes:
|
805-87-027-10-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
805-87-027-10-003101
PRECI-DIP SSA
Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.121 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for 805-87-027-10-003101
This table gives cross-reference parts and alternative options found for 805-87-027-10-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-87-027-10-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-7052705A | Board Connector, 27 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2.5x0.45, Socket | Harwin | 805-87-027-10-003101 vs M80-7052705A |
M83-LFC1F1N27-0000-000 | Board Connector, 27 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, | Harwin | 805-87-027-10-003101 vs M83-LFC1F1N27-0000-000 |
BL61-027U | Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 805-87-027-10-003101 vs BL61-027U |
805-87-027-10-005101 | Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-87-027-10-003101 vs 805-87-027-10-005101 |
M80-7052701A | Board Connector, 27 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Socket | Harwin | 805-87-027-10-003101 vs M80-7052701A |
805-87-027-10-012101 | Board Connector, 27 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 805-87-027-10-003101 vs 805-87-027-10-012101 |