Part Details for 8059-4G1 by TE Connectivity
Overview of 8059-4G1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8059-4G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1875
|
Newark | Transistor Socket, 3Pos, Through Hole, No. Of Contacts:3Contacts, Connector Type:To-5 Socket, Pitch Spacing:-, Product Range:8059 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Amp Te Connectivity 8059-4G1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 1 |
|
Buy Now |
Part Details for 8059-4G1
8059-4G1 CAD Models
8059-4G1 Part Data Attributes:
|
8059-4G1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8059-4G1
TE Connectivity
TRANSISTOR SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 3 |