Part Details for 805943-000 by TE Connectivity
Overview of 805943-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805943-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
805943-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Tin Plated Copper White 2500Vac - Bulk (Alt: 805943-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
805943-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Tin Plated Copper White 2500Vac - Bulk (Alt: 805943-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004962459
|
Sager | Hook-up Wire 44A0311-8-9CS2745 | 0 |
|
Buy Now |