Part Details for 805F100 by Ohmite Mfg Co
Overview of 805F100 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 805F100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount |
15 In Stock |
|
$1.7600 / $11.1700 | Buy Now |
DISTI #
51677768
|
Verical | Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount Min Qty: 10 Package Multiple: 10 Date Code: 1801 | Americas - 10 |
|
$3.5750 / $14.5210 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 9 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Master Electronics | Res Wirewound 100 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount |
15 In Stock |
|
$1.7600 / $11.1700 | Buy Now |
Part Details for 805F100
805F100 CAD Models
805F100 Part Data Attributes
|
805F100
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F100
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Aluminum | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 28.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-R-18546 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 65 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |