Part Details for 805F1R0E by Ohmite Mfg Co
Overview of 805F1R0E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 805F1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9624
|
Newark | Wirewound Resistor, 1 Ohm, 5W, 1%, Resistance:1Ohm, Product Range:Metal-Mite 89 Series, Power Rating:5W, Resistance Tolerance:± 1%, Voltage Rating:210V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite 805F1R0E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $3.9300 | Buy Now |
DISTI #
805F1R0E-ND
|
DigiKey | RES CHAS MNT 1 OHM 1% 5W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
165 In Stock |
|
$3.2875 / $9.2200 | Buy Now |
DISTI #
588-805F1R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watt 1ohm 1% RoHS: Compliant | 4 |
|
$4.0900 / $9.3100 | Buy Now |
DISTI #
70023805
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 5W, Tol 1%, Lug, Alum Housed | Ohmite 805F1R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $9.5200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
37 In Stock 200 On Order |
|
$3.1800 / $6.0600 | Buy Now |
DISTI #
805F1R0E
|
TTI | Wirewound Resistors - Chassis Mount 5watt 1ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$3.5500 / $5.5000 | Buy Now |
|
Master Electronics | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
37 In Stock 200 On Order |
|
$3.1800 / $6.0600 | Buy Now |
Part Details for 805F1R0E
805F1R0E CAD Models
805F1R0E Part Data Attributes
|
805F1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F1R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, 6065 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6065 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |