-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 500ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9654
|
Newark | Wirewound Resistor, 500 Ohm, 5W, 1%, Resistance:500Ohm, Product Range:Metal-Mite 89 Series, Power Rating:5W, Resistance Tolerance:± 1%, Voltage Rating:210V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 805F500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.4900 / $6.1000 | Buy Now |
DISTI #
805F500E-ND
|
DigiKey | RES CHAS MNT 500 OHM 1% 5W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
141 In Stock |
|
$1.8980 / $6.0600 | Buy Now |
DISTI #
588-805F500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watt 500ohm 1% RoHS: Compliant | 129 |
|
$4.1200 / $5.8700 | Buy Now |
DISTI #
70023412
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg5 W, Tol 1%, Lug, Alum Housed | Ohmite 805F500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 254 |
|
$3.9600 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
285 In Stock 90 Factory Stock |
|
$3.3700 / $6.5900 | Buy Now |
DISTI #
805F500E
|
TTI | Wirewound Resistors - Chassis Mount 5watt 500ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.5000 / $4.7800 | Buy Now |
|
Master Electronics | Res Wirewound 500 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
285 In Stock 90 Factory Stock |
|
$3.3700 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
805F500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
805F500E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 500ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 6.76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 8.13 mm | |
Package Length | 15.24 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 16.41 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6065 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 210 V |