Part Details for 806-012-ME14-39PMA by Glenair Inc
Overview of 806-012-ME14-39PMA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-012-ME14-39PMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2983
|
Newark | Circular Connector |Glenair 806-012-ME14-39PMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$409.2200 / $1,319.7200 | Buy Now |
DISTI #
3937-806-012-ME14-39PMA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$1,225.6310 / $2,313.7700 | Buy Now |
DISTI #
806-012-ME14-39PMA
|
Avnet Americas | Connector Circular Mighty Mouse Mil-Aero Plug 39 Position Pin Contact Cable Mount - Bulk (Alt: 806-012-ME14-39PMA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 Factory Stock |
|
RFQ | |
DISTI #
631-806012ME1439PMA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 3 wks AOC RoHS: Compliant | 0 |
|
$690.5300 / $1,303.6000 | Order Now |
DISTI #
71121072
|
Verical | 806-012-ME14-39PMA Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$323.8462 / $508.4487 | Buy Now |
DISTI #
77958599
|
Verical | 806-012-ME14-39PMA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$508.4487 / $1,253.2949 | Buy Now |
DISTI #
GLE806-012-ME14-39PMA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$682.0200 / $1,319.7195 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 40 |
|
$796.6600 / $1,503.9500 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 41 |
|
$1,225.6300 / $2,313.7700 | Buy Now |
Part Details for 806-012-ME14-39PMA
806-012-ME14-39PMA CAD Models
806-012-ME14-39PMA Part Data Attributes
|
806-012-ME14-39PMA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME14-39PMA
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 39 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 14-39 |