Part Details for 806-012-ME14-39PMD by Glenair Inc
Overview of 806-012-ME14-39PMD by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-012-ME14-39PMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK3197
|
Newark | 806-012-Me14-39Pmd |Glenair 806-012-ME14-39PMD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$454.6800 / $1,466.3600 | Buy Now |
DISTI #
3937-806-012-ME14-39PMD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
94 In Stock |
|
$1,882.5900 / $2,241.1800 | Buy Now |
DISTI #
631-806012ME1439PMD
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,342.3700 | Order Now |
Part Details for 806-012-ME14-39PMD
806-012-ME14-39PMD CAD Models
806-012-ME14-39PMD Part Data Attributes
|
806-012-ME14-39PMD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME14-39PMD
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 39 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 14-39 |