There are no models available for this part yet.
Overview of 806-012-ME20-55PBA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME2008430501211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,without screw,Gen4 | |
ME2005602311011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,EDSFF, 56 signal pins, 1x1, Gen 4+,Press-fit, Orthogonal | |
ME2008430701211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,with cross head screw,Gen4 |
Price & Stock for 806-012-ME20-55PBA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK3234
|
Newark | Circular Connector |Glenair 806-012-ME20-55PBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$551.6800 / $1,779.1700 | Buy Now | |
DISTI #
3937-806-012-ME20-55PBA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
87 In Stock |
|
$4,009.6400 | Buy Now | |
DISTI #
631-806012ME2055PBA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,034.3700 | Order Now | |
DISTI #
GLE806-012-ME20-55PBA
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | Circular connector | 87 |
|
$2,918.6000 / $3,648.2400 | Buy Now |
CAD Models for 806-012-ME20-55PBA by Glenair Inc
Part Data Attributes for 806-012-ME20-55PBA by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
55
|
Contact Sizes
|
22HD
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Unique Insert Number
|
20-55
|