Part Details for 806-012-ME20-55PBE by Glenair Inc
Overview of 806-012-ME20-55PBE by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME2008430501211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,without screw,Gen4 | |
ME2005602311011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,EDSFF, 56 signal pins, 1x1, Gen 4+,Press-fit, Orthogonal | |
ME2008430701211 | Amphenol Communications Solutions | Mini cool edge 0.6mm,84pin,orthogonal ,1x1,8.655mm offset,with cross head screw,Gen4 |
Price & Stock for 806-012-ME20-55PBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-012-ME20-55PBE-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
65 In Stock |
|
$4,009.6400 | Buy Now |
DISTI #
GLE806-012-ME20-55PBE
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | Circular connector | 65 |
|
$2,918.6000 / $3,648.2400 | Buy Now |
Part Details for 806-012-ME20-55PBE
806-012-ME20-55PBE CAD Models
806-012-ME20-55PBE Part Data Attributes
|
806-012-ME20-55PBE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME20-55PBE
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 20-55 |