Part Details for 806-012-ME8-3SMA by Glenair Inc
Overview of 806-012-ME8-3SMA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-012-ME8-3SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3690
|
Newark | Circular Conn, Plug, 3Pos, Cable, Product Range:806 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair 806-012-ME8-3SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$372.7900 / $413.9100 | Buy Now |
DISTI #
3937-806-012-ME8-3SMA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
68 In Stock |
|
$896.8200 / $1,067.6400 | Buy Now |
DISTI #
631-806-012-ME8-3SMA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$314.7500 / $621.9400 | Order Now |
DISTI #
806-012-ME8-3SMA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3727905
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$655.8127 / $729.3042 | Buy Now |
DISTI #
3727905
|
Farnell | CIRCULAR CONN, PLUG, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 10 |
|
$400.0746 / $444.2102 | Buy Now |
Part Details for 806-012-ME8-3SMA
806-012-ME8-3SMA CAD Models
806-012-ME8-3SMA Part Data Attributes:
|
806-012-ME8-3SMA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME8-3SMA
Glenair Inc
Military Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-3 |