There are no models available for this part yet.
Overview of 806-012-NF16-60PBB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 806-012-NF16-60PBB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ4396
|
Newark | Circular Connector |Glenair 806-012-NF16-60PBB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$550.3900 / $1,774.9800 | Buy Now | |
DISTI #
2992-806-012-NF16-60PBB-ND
|
DigiKey | CONN PLUG MALE 60POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$1,198.3400 / $4,334.0800 | Buy Now | |
DISTI #
3937-806-012-NF16-60PBB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,648.4460 / $3,111.9500 | Buy Now | |
DISTI #
806-012-NF16-60PBB
|
Avnet Americas | Mighty Mouse Mil-Aero Connector Circular Connector Plug 60 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: 806-012-NF16-60PBB) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
631-80601-NF1660PBB
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$1,478.4400 / $1,882.5900 | Order Now | |
DISTI #
59229781
|
Verical | Conn Circular PIN 60 POS Crimp ST Cable Mount 60 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$435.5641 / $683.8333 | Buy Now | |
DISTI #
40054058
|
Verical | Conn Circular PIN 60 POS Crimp ST Cable Mount 60 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$683.8333 / $1,685.6410 | Buy Now | |
DISTI #
GLE806-012-NF16-60PBB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$917.3020 / $1,774.9800 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 17 |
|
$1,071.4900 / $2,022.7700 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 18 |
|
$1,648.4400 / $3,111.9500 | Buy Now |
CAD Models for 806-012-NF16-60PBB by Glenair Inc
Part Data Attributes for 806-012-NF16-60PBB by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
60
|
Contact Sizes
|
22HD
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
B
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
60
|
Unique Insert Number
|
16-60
|