806-012-NF20-11SMA
Glenair Inc
Description: MIL SERIES CIRCULAR CONNECTOR,

Overview of 806-012-NF20-11SMA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TMPM4NNF20FG Toshiba Electronic Devices & Storage Corporation Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP100-1414-0.50-002
TMPM4GNF20FG Toshiba Electronic Devices & Storage Corporation Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP100-1414-0.50-002
R5F523E6SDNF#20 Renesas Electronics Corporation Analog Front-End Mounted 32-bit Microcontroller Ideal for High Precision Sensing, Test and Measurement Equipment

Price & Stock for 806-012-NF20-11SMA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-806-012-NF20-11SMA-ND
DigiKey Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 69
In Stock
  • 1 $4,597.1300
$4,597.1300 Buy Now
JRH Electronics Circular connector 69
  • 1 $4,182.7800
  • 5 $4,015.4700
  • 10 $3,848.1700
  • 25 $3,346.2300
$3,346.2300 / $4,182.7800 Buy Now

CAD Models for 806-012-NF20-11SMA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 806-012-NF20-11SMA by Glenair Inc

806-012-NF20-11SMA
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
11
Contact Sizes
12
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
11
Unique Insert Number
20-11
Want to compare parts?
  1. 806-012-NF20-11SMA
    Glenair Inc
    MIL SERIES CIRCULAR CONNECTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 806-012-NF20-11SMA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 806-012-NF20-11SMA by Glenair Inc

Select Manufacturer
Which Manufacturer of 806-012-NF20-11SMA would you like to use for your alert(s)?
  • Please alert me when 806-012-NF20-11SMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 806-012-NF20-11SMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 806-012-NF20-11SMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 806-012-NF20-11SMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 806-012-NF20-11SMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 806-012-NF20-11SMA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: