Part Details for 806-012-Z122-140BBD by Glenair Inc
Overview of 806-012-Z122-140BBD by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2140ACPZ1228R7 | Analog Devices | 0.6A Buck 1.2Vo + 0.3A LDO 2.8 | |
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP5030ACBZ-1228R7 | Analog Devices | Dual 200mA, RF LDO W/Load SW |
Price & Stock for 806-012-Z122-140BBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-806-012-Z122-140BBD-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
59 In Stock |
|
$5,298.8400 | Buy Now |
Part Details for 806-012-Z122-140BBD
806-012-Z122-140BBD CAD Models
806-012-Z122-140BBD Part Data Attributes
|
806-012-Z122-140BBD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-Z122-140BBD
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 140 | |
Contact Sizes | 22HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 140 | |
Unique Insert Number | 22-140 |