Part Details for 806-012-ZR16-41PBA by Glenair Inc
Overview of 806-012-ZR16-41PBA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-012-ZR16-41PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9212
|
Newark | Circular Connector |Glenair 806-012-ZR16-41PBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$460.2000 / $1,484.1500 | Buy Now |
DISTI #
3937-806-012-ZR16-41PBA-ND
|
DigiKey | Circular connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$3,431.8400 | Buy Now |
DISTI #
806-012-ZR16-41PBA
|
Avnet Americas | - Bulk (Alt: 806-012-ZR16-41PBA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-806012ZR1641PBA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$819.0500 | Order Now |
DISTI #
GLE806-012-ZR16-41PBA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,453.7500 / $2,744.3500 | Buy Now |
Part Details for 806-012-ZR16-41PBA
806-012-ZR16-41PBA CAD Models
806-012-ZR16-41PBA Part Data Attributes
|
806-012-ZR16-41PBA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ZR16-41PBA
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37, 4 | |
Contact Sizes | 22HD, 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | BLACK ZINC-NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 16-41 |