Part Details for 806-013-ME10-8PBTA-186 by Glenair Inc
Overview of 806-013-ME10-8PBTA-186 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1014010201031 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, EDSFF, OCP 3.0,140 signal pins, SMT, Right angle ,Seating height 4.05mm. | |
ME1008410201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,Gen Z, 84 signal pins, SMT, Right angle, Seating height 3.05mm | |
ME1016813401411 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, OCP 3.0, 168 signal pins, SMT, OCP, Straddle mount, 3.00mm PCB, 0.0mm offset |
Price & Stock for 806-013-ME10-8PBTA-186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9219
|
Newark | Circular Connector |Glenair 806-013-ME10-8PBTA-186 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.5900 / $653.3200 | Buy Now |
DISTI #
806-013-ME10-8PBTA
|
Avnet Americas | - Bulk (Alt: 806-013-ME10-8PBTA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-806013ME108PBTA1
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$276.1100 / $360.5400 | Order Now |
DISTI #
77990113
|
Verical | Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$169.0897 / $654.3590 | Buy Now |
DISTI #
GLE806-013-ME10-8PBTA-186
|
Interstate Connecting Components | 0 |
|
Buy Now |